Assmann AWH14G-0202-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 17mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 37mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWH14G-0202-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.