Assmann AWH20A-0202-T technical specifications.
| Package/Case | 0202 |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 11.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 44.6mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWH20A-0202-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.