Assmann AWH26A-0232-T-R technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 8.2mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 52.2mm |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 16.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AWH26A-0232-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.