
30-position, 2-row right-angle ejector header for board-to-board and mezzanine applications. Features brass contacts with gold plating, a 0.1-inch pitch and row spacing, and IDT termination for ribbon wire/cable. Rated for 3A maximum current and operates between -40°C and 105°C. Housing is grey, with a panel and cable mount.
Assmann AWH30G-E232-IDC-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 19.1mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 72.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | IDT |
| Width | 8.2mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AWH30G-E232-IDC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.