Assmann AWH40G-0202-T technical specifications.
| Package/Case | 0202 |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.25mm |
| Gender | Male |
| Height | 20.3mm |
| Length | 70mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWH40G-0202-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.