Assmann AWHW10G-0102-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 9mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 8.95mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWHW10G-0102-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.