10-position, 2-row male header connector with 2.54mm pitch. Features gold-plated brass and copper alloy square male pins for mating. Through-hole mount with solder termination, rated for 3A current and 250V voltage. Insulated with grey PBT material, offering a wide operating temperature range of -40°C to 105°C and UL94 V-0 flammability rating.
Assmann AWHW10G-0202-T technical specifications.
| Package/Case | 0202 |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 20.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWHW10G-0202-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.