10-position, 2-row shrouded header with 2.54mm pitch. Features straight, male pin contacts with gold plating over brass for superior mating performance. Rated for 3A max current and operating temperatures from -40°C to 105°C. PBT insulation in grey, UL94 V-0 flammability rating, and lead-free construction ensure reliability. Through-hole mounting with solder termination.
Assmann AWHW10G-0202-T-R technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.95mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWHW10G-0202-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.