
Straight shrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of brass with gold plating for mating surfaces, offering a 3A max current rating. PBT insulation in grey, with a UL94 V-0 flammability rating. Through-hole mounting with solder termination, operating temperature range of -40°C to 105°C.
Assmann AWHW14G-0202-T-R technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.95mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWHW14G-0202-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.