Assmann AWHW14G-SMD-R technical specifications.
| Gender | Male |
| Height | 9.1mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 25.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWHW14G-SMD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.