
16-position shrouded header with straight, through-hole mounting and solder termination. Features a 2.54mm pitch and 0.1-inch row spacing, with male pin contacts made of gold-plated brass. This grey, lead-free component offers a maximum current rating of 3A and operates between -40°C and 105°C. Dimensions include a 9mm height, 27.9mm length, and 8.95mm width.
Assmann AWHW16G-0202-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 9mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 8.95mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWHW16G-0202-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
