20-position, 2-row shrouded header connector with straight, through-hole mounting and solder termination. Features male pin contacts made of brass with gold plating for mating surfaces, offering a 2.54mm pitch. Rated for 3A maximum current and operates between -40°C and 105°C. The grey PBT housing has a UL94 V-0 flammability rating.
Assmann AWHW20G-0202-T-R technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.95mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWHW20G-0202-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.