2.54mm pitch, 26-position, 2-row shrouded header with straight, through-hole mounting. Features male pin contacts made of brass with gold plating for mating, offering a 3A maximum current rating. The PBT housing and insulation are grey, with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 105°C.
Assmann AWHW26G-0202-T-R technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.95mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWHW26G-0202-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.