
34-position, 2-row straight box header with 2.54mm pitch for PCB mounting. Features male pin contacts made of brass with gold plating for mating, offering a 3A max current rating. Insulated with grey PBT material, this component has a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. Through-hole termination and lead-free, RoHS compliant construction.
Assmann AWHW34G-0202-T-R technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.95mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWHW34G-0202-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.