Assmann AWL254-DG-G04A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 1.8mm |
| Gender | Female |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWL254-DG-G04A to view detailed technical specifications.
No datasheet is available for this part.