Assmann AWLP26/3,2-T technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 3A |
| Height | 15.55mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Voltage Rating | 250V |
| Width | 38.42mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWLP26/3,2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.