Assmann AWP08-8240-T-R technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 8 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Assmann AWP08-8240-T-R to view detailed technical specifications.
No datasheet is available for this part.