This 14-position, 2-row free-hanging female socket header features a 2.54mm pitch and is constructed from brass with a gold plating. The header is lead free and RoHS compliant, making it suitable for a variety of applications. It measures 22.8mm in length and 7mm in width, with a height of 7mm. The header is packaged in a tray and is designed for use in board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |