This 30-position 2-row free hanging connector features 30 female sockets, with a height and width of 7mm each. The connector has a length of 43.1mm and a pitch of 0.1inch. It is packaged in a tray with 80 connectors per pack and is made of brass with a gold plating. The connector is lead-free and has a grey housing color.
Assmann AWP30-8241-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AWP30-8241-T-R to view detailed technical specifications.
No datasheet is available for this part.