This 30-position 2-row free hanging header from Assmann features a grey housing and contacts, with a length of 43.1mm. The contacts are made of brass with a tin plating and are of the female socket type. The header is designed for use in lead-free applications and is packaged in a tray. It is not RoHS compliant.
Assmann AWP30-8540-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AWP30-8540-T-R to view detailed technical specifications.
No datasheet is available for this part.