
50-position, 2-row female socket connector with 2.54mm pitch. Features brass contacts with tin plating, a grey housing, and right-angle orientation for cable mounting. Rated for 1A maximum current and operates between -55°C and 155°C. Termination method is Insulation Displacement Connector (IDC) for ribbon wire.
Assmann AWP50-8541-T-R technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 68.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Termination | IDT |
| Width | 7mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann AWP50-8541-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
