Assmann DA-10091 technical specifications.
| Max Power Dissipation | 90W |
| Mount | Socket |
| Number of Cells | 1 |
| Series | Digitus® |
| RoHS | Compliant |
Download the complete datasheet for Assmann DA-10091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
