Assmann DA-11001 technical specifications.
| Max Charge Current | 1A |
| Mount | Socket |
| Number of Cells | 1 |
| Series | Digitus® |
| Termination | USB |
| RoHS | Compliant |
Download the complete datasheet for Assmann DA-11001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.