
Assmann DA-70119-R technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Gender | Male |
| Lead Free | Lead Free |
| Series | Digitus® |
| Shielding | Shielded |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Assmann DA-70119-R to view detailed technical specifications.
No datasheet is available for this part.
