Assmann DA-70148-1 technical specifications.
| Connector Type A | USB |
| Connector Type B | SATA |
| Interface | SATA |
| Series | Digitus® |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Assmann DA-70148-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.