Assmann DC-11402 technical specifications.
| Mount | Desktop |
| Number of Ports | 2 |
| Series | Digitus® |
| Size | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann DC-11402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.