Assmann DK-1511-007/WH technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Series | Digitus® |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann DK-1511-007/WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.