Unshielded, round, 24AWG Ethernet cable assembly featuring two male RJ45 connectors. This free-hanging, lead-free, and RoHS compliant cable is black in color.
Assmann DK-1511-010/BL technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | Digitus® |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann DK-1511-010/BL to view detailed technical specifications.
No datasheet is available for this part.