
Cable Assembly Cat 5e UTP 7.62m 24AWG RJ-45 to RJ-45 8 to 8 POS F-F Bag
Assmann DK-1511-025/BL technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Series | Digitus® |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann DK-1511-025/BL to view detailed technical specifications.
No datasheet is available for this part.