Assmann DK-1614-010/MG technical specifications.
| Cable Type | Unshielded |
| Wire Size | 26/7AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann DK-1614-010/MG to view detailed technical specifications.
No datasheet is available for this part.