Assmann DK-1741-CP-070 technical specifications.
| Cable Type | Network |
| Wire Size | 22-26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-RCP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann DK-1741-CP-070 to view detailed technical specifications.
No datasheet is available for this part.