
Cable Assembly Patch Cord 10m Duplex ST/PC to Duplex ST/PC 2 to 2 POS M-M Bag
Assmann DK-2611-10 technical specifications.
| Connectors Color | Black, Red |
| Mount | Cable |
| Series | Digitus® |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for Assmann DK-2611-10 to view detailed technical specifications.
No datasheet is available for this part.
