Assmann DK-2633-05 technical specifications.
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | White |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | Digitus® |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for Assmann DK-2633-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.