Assmann DK-35242/4-U technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 24 |
| Jacket Color | Black |
| Maximum Outer Diameter | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Assmann DK-35242/4-U to view detailed technical specifications.
No datasheet is available for this part.