Assmann DK-35482/3-U technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 48 |
| Jacket Color | Black |
| Maximum Outer Diameter | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Assmann DK-35482/3-U to view detailed technical specifications.
No datasheet is available for this part.