Assmann DK-410106-010-S technical specifications.
| Cable Type | SAS |
| Wire Size | 28AWG |
| Connector Type A | 26POS Mini-SAS |
| Connector Type B | SAS |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann DK-410106-010-S to view detailed technical specifications.
No datasheet is available for this part.