Assmann DK-430301-002-M technical specifications.
| Cable Type | Unshielded |
| Wire Size | 18AWG |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann DK-430301-002-M to view detailed technical specifications.
No datasheet is available for this part.