Assmann DK-430302-002-M technical specifications.
| Cable Type | Unshielded |
| Wire Size | 22AWG |
| Connector Type A | 4POS Power |
| Connector Type B | 3POS Power/2POS Power |
| Gender | PL-PL/F |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann DK-430302-002-M to view detailed technical specifications.
No datasheet is available for this part.