Assmann DK-510200-050-S technical specifications.
| Cable Type | Audio |
| Wire Size | 28AWG |
| Connector Type A | 3.5mm Stereo Plug |
| Connector Type B | 3.5mm Stereo Jack |
| Gender | PL-F |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann DK-510200-050-S to view detailed technical specifications.
No datasheet is available for this part.