Assmann DK-510500-000-S technical specifications.
| Type | 3.5MM Stereo Adapter |
| Gender | M/F |
| Number of Contacts | 1/1 |
| Body Orientation | Straight |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann DK-510500-000-S to view detailed technical specifications.
No datasheet is available for this part.