Cable Assembly UL 2651 0.25m 28AWG High Density D-Subminiature to 2IDC Connector 25 to 26 POS F-F Bag
Assmann DK-580300-003-E technical specifications.
| Cable Type | UL 2651 |
| Wire Size | 28AWG |
| Connector Type A | High Density D-Subminiature |
| Connector Type B | 2IDC Connector |
| Gender | F-F |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann DK-580300-003-E to view detailed technical specifications.
No datasheet is available for this part.