Assmann DK-HD2533-01-4 technical specifications.
| Cable Type | Patch Cord |
| Gender | PL-PL |
| Connector Type B | LC |
| Connector Type A | LC |
| Jacket Color | Aqua |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Assmann DK-HD2533-01-4 to view detailed technical specifications.
No datasheet is available for this part.