Assmann DN-19SRV-26U-SW-N technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Series | Digitus® |
| Weight | 244lb |
| RoHS | Compliant |
Download the complete datasheet for Assmann DN-19SRV-26U-SW-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.