Assmann DN-19TRAY-1-800-SW technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Series | Digitus® |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Assmann DN-19TRAY-1-800-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.