Assmann DN-91624S-SL-SH technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 192 |
| Body Orientation | Straight |
| Number of Ports | 24 |
| Category Number | Cat 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann DN-91624S-SL-SH to view detailed technical specifications.
No datasheet is available for this part.