Assmann DN-96001-1 technical specifications.
| Type | ST Coupler |
| Gender | F/F |
| Mode | Single Mode |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Fiber Cable Type | Simplex |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Assmann DN-96001-1 to view detailed technical specifications.
No datasheet is available for this part.