Assmann H1AXS-1436M technical specifications.
| Color | Multiple |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H1AXS-1436M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.