
This cable assembly features 50 contacts in a 2-row configuration with a pitch of 0.1inch and a length of 3foot. The contacts are plated with gold and the assembly is lead free. The shielding is unshielded and the color is multiple. The package quantity is 1 and the mount type is cable.
Assmann H1BXH-5036M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H1BXH-5036M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
