
This 50-contact cable assembly has a length of 3 feet and features gold contact plating. It is lead-free and unshielded. The cable pitch is 0.05 inches and the connector pitch is 0.1 inches. The assembly is designed for cable mounting and is available in a package quantity of one.
Assmann H1WXH-5036M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H1WXH-5036M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.