
This 24-position 2-row unshielded cable assembly features a length of 0.5foot and a connector pitch of 0.1inch. The cable is made of lead-free materials and has a grey color. The contacts are plated with tin. The assembly is available in a package quantity of one.
Assmann H2MXS-2406G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Assmann H2MXS-2406G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
